LED Indication - Discrete

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
IN-S63AT
LED WHITE CLEAR 0603 SMD
Inolux
570,922
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.03703
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Colorless
Clear
285mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.8V
5mA
120°
Surface Mount
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
94,063
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.05722
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
-
-
90mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
130°
Surface Mount
605nm
611nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
Chipled Series 0402
LED COOL WHITE DIFFUSED 0402 SMD
ams-OSRAM USA INC.
91,070
In Stock
1 : £0.20000
Cut Tape (CT)
4,000 : £0.06238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White, Cool
Standard
White
Diffused
185mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.8V
5mA
115°, 160°
Surface Mount
5600K
-
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.40mm
4,245
In Stock
1 : £0.23000
Cut Tape (CT)
4,000 : £0.07217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
White
Diffused
49.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.85V
5mA
155°, 170°
Surface Mount
466nm
472nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.40mm
124,084
In Stock
1 : £0.34000
Cut Tape (CT)
5,000 : £0.10863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
-
-
180mcd
Rectangle with Flat Top
1.00mm x 0.60mm
2.9V
5mA
-
Surface Mount
-
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.30mm
LW-VH8G
LED WHITE DIFFUSED 0402 SMD R/A
ams-OSRAM USA INC.
74,850
In Stock
1 : £0.28000
Cut Tape (CT)
4,000 : £0.08902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
-
Diffused
-
Rectangle with Flat Top
1.10mm x 0.35mm
2.85V
5mA
105° x 165°
Surface Mount, Right Angle
-
-
-
2-SMD, No Lead
0402
1.00mm L x 0.55mm W
0.35mm
8,976
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.11197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
-
Yellow
Diffused
80mcd
Rectangle with Flat Top
0.60mm x 0.30mm
2.6V
1mA
150°
Surface Mount
-
-
-
0201 (0603 Metric)
2-SMD
0.60mm L x 0.30mm W
0.25mm
7,999
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.10208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
Diffused
-
Rectangle with Flat Top
1.00mm x 0.50mm
2.675V
1.25mA
130°
Surface Mount
-
-
-
0402 (1005 Metric)
2-SMD
1.00mm L x 0.50mm W
0.25mm
361
In Stock
1 : £0.42000
Cut Tape (CT)
2,000 : £0.36833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
-
710mcd Red, 1450mcd Green, 310mcd Blue
Round with Flat Top
-
2V Red, 3.2V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
-
Surface Mount
622nm Red, 528nm Green, 468nm Blue
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 9

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.