LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SMLD12E3N1WT86
SMLD12EN1WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
7,893
In Stock
1 : £0.61000
Cut Tape (CT)
3,000 : £0.21844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
White
Diffused
140mcd
Rectangle with Flat Top
1.20mm x 0.80mm
3V
5mA
-
Surface Mount
527nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
MSL0104RGBU1
MSL0104RGBU1
LED RGB DIFFUSED 2709 SMD R/A
Rohm Semiconductor
89,225
In Stock
1 : £1.22000
Cut Tape (CT)
1,000 : £0.47504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
White
Diffused
700mcd Red, 1200mcd Green, 400mcd Blue
Rectangle with Flat Top
5.40mm x 1.60mm
2.1V Red, 3.3V Green, 3.2V Blue
20mA Red, 20mA Green, 20mA Blue
-
Surface Mount, Right Angle
624nm Red, 527nm Green, 470nm Blue
-
-
7-SMD, Flat Lead
2709 (6922 Metric)
6.90mm L x 2.20mm W
2.15mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.