LED Indication - Discrete

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
33,320
In Stock
1 : £0.25000
Cut Tape (CT)
4,000 : £0.04857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
14mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
160°
Surface Mount
-
635nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.60mm
140,525
In Stock
1 : £0.26000
Cut Tape (CT)
4,000 : £0.04979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
18mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2.2V
20mA
160°
Surface Mount
-
565nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.60mm
LTST-C193TBKT-5A
LTST-C194KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
73,667
In Stock
1 : £0.31000
Cut Tape (CT)
5,000 : £0.04820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
65mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.1V
20mA
130°
Surface Mount
572nm
574nm
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.45mm
5,064
In Stock
1 : £0.35000
Cut Tape (CT)
2,500 : £0.08057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
12.4mcd
Rectangle with Flat Top
2.00mm x 1.50mm
1.9V
20mA
140°
Surface Mount
605nm
608nm
-
1206 (3016 Metric)
-
3.00mm L x 1.50mm W
1.50mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.