LED Indication - Discrete

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060GS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
150,554
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.08018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
IN-S126AT
IN-S126ATY
LED YELLOW CLEAR 1206 SMD
Inolux
7,463
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.03951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
120mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
120°
Surface Mount
591nm
594nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
IN-S126AT
IN-S126ATR
LED RED CLEAR 1206 SMD
Inolux
5,956
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.03990
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
140mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2V
20mA
120°
Surface Mount
622nm
630nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
IN-S126AT
IN-S126ATB
LED BLUE CLEAR 1206 SMD
Inolux
4,932
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
140mcd
Rectangle with Flat Top
2.00mm x 1.50mm
3.2V
20mA
120°
Surface Mount
468nm
472nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.50mm W
1.10mm
150060xx75003
150060RS75003
LED RED CLEAR 0603 SMD
Würth Elektronik
3,099
In Stock
1 : £0.25000
Cut Tape (CT)
4,000 : £0.12900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
Colorless
Clear
530mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
625nm
630nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
HSMF-C155
HSMF-C157
LED GREEN/ORANGE DIFFUSED SMD
Broadcom Limited
17,000
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.09077
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Orange
Independent
White
Diffused
15mcd Green, 8mcd Orange
Rectangle with Flat Top
2.06mm x 2.70mm
2.2V Green, 2.2V Orange
20mA Green, 20mA Orange
170°
Surface Mount
572nm Green, 604nm Orange
570nm Green, 605nm Orange
-
1210 (3225 Metric)
-
3.20mm L x 2.70mm W
1.10mm
Showing
of 6

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.