LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APF3236SEEZGQBDC
APF3236SEEZGKQBKC
LED RGB CLEAR 6SMD
Kingbright
83
In Stock
1 : £0.69000
Cut Tape (CT)
1,000 : £0.27654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
140mcd Red, 330mcd Green, 70mcd Blue
Rectangle with Flat Top
3.60mm x 1.90mm
2V Red, 3.3V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
621nm Red, 525nm Green, 465nm Blue
630nm Red, 515nm Green, 460nm Blue
-
6-SMD, No Lead
6-SMD
3.60mm L x 3.20mm W
1.30mm
APT1608SGC
APT1608VRCXF/A-5MAV
LED CYAN DIFFUSED SMD
Kingbright
342
In Stock
1 : £0.54000
Cut Tape (CT)
2,000 : £0.19760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
Standard
Yellow
Diffused
150mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.8V
5mA
160°
Surface Mount
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.85mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.