LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C190AKT,LTST-C190CKT,LTST-C190EKT,LTST-C190GKT,LTST-C190YKT
LTST-C190GKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
2,089,586
In Stock
1 : £0.17000
Cut Tape (CT)
4,000 : £0.02932
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
10mA
130°
Surface Mount
569nm
565nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
XZM2CRK45WT-9
XZVG45WT-9
LED GREEN CLR 2PLCC SMD BOT ENT
SunLED
61,424
In Stock
1 : £0.54000
Cut Tape (CT)
2,000 : £0.14083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
98mcd
Round with Flat Top
2.40mm Dia
2.1V
20mA
120°
Surface Mount, Bottom Entry
570nm
574nm
-
2-SMD, Z-Bend, Bottom Entry
2-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.