LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060AS75000
LED AMBER CLEAR 0603 SMD
Würth Elektronik
12,262
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.08221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
Independent
Colorless
Clear
130mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
140°
Surface Mount
605nm
610nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
77,569
In Stock
1 : £0.29000
Cut Tape (CT)
4,000 : £0.06068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Blue
Standard
White
Diffused
42mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.85V
5mA
170°, 130°
Surface Mount
470nm
465nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.40mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.