LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
598 Series 0603
5988091107F
LED BLUE CLEAR 0603 SMD
Dialight
10,525
In Stock
1 : £0.51000
Cut Tape (CT)
4,000 : £0.17797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.2V
20mA
140°
Surface Mount
470nm
-
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
44,659
In Stock
1 : £1.06000
Cut Tape (CT)
2,000 : £0.42859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Cathode
Colorless
Clear
360mcd Red, 750mcd Green, 140mcd Blue
Rectangle with Flat Top
1.20mm x 1.60mm
2.2V Red, 3.2V Green, 3.3V Blue
20mA Red, 20mA Green, 20mA Blue
120°
Surface Mount
625nm Red, 525nm Green, 470nm Blue
640nm Red, 520nm Green, 465nm Blue
-
-
-
0606 (1616 Metric)
4-SMD
1.60mm L x 1.60mm W
0.90mm
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KRKT
LED RED CLEAR CHIP SMD
Lite-On Inc.
686
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.02929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
99mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.