LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0603 (1608 Metric)
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
279,552
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.03843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.8V
5mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
APHHS1005CGCK
LED GREEN CLEAR CHIP SMD
Kingbright
372,928
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.06498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
0.80mm x 0.50mm
2.1V
20mA
120°
Surface Mount
570nm
574nm
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.