Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,545 In Stock | 1 : £0.46000 Cut Tape (CT) 3,000 : £0.15981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Green | Diffused | 24mcd | Rectangle with Flat Top | 2.00mm x 1.50mm | 2V | 20mA | - | Surface Mount | - | 573nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
44,896 In Stock | 1 : £0.51000 Cut Tape (CT) 1,000 : £0.19766 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 20mcd Green, 12mcd Red | Rectangle with Flat Top | - | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | - | 565nm Green, 635nm Red | - | - | - | 4-SMD, Gull Wing | Axial | 3.40mm L x 2.80mm W | 1.50mm |