Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,305 In Stock | 1 : £0.20000 Cut Tape (CT) 5,000 : £0.05812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 95mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 2V | 20mA | 140° | Surface Mount | 590nm | 593nm | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
59,453 In Stock | 1 : £0.21000 Cut Tape (CT) 5,000 : £0.06403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 600mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 3.1V | 20mA | 140° | Surface Mount | 520nm | 515nm | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
0 In Stock Check Lead Time | 1 : £0.19000 Cut Tape (CT) 5,000 : £0.05693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 85mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 3.1V | 20mA | 140° | Surface Mount | 465nm | 460nm | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm |