Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144,725 In Stock 155,000 Factory | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.06502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 600mcd | Rectangle with Flat Top | 0.70mm x 0.50mm | 3.1V | 20mA | 140° | Surface Mount | 520nm | 515nm | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
67,091 In Stock | 1 : £0.30000 Cut Tape (CT) 5,000 : £0.09316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 85mcd | Square with Flat Top | 0.60mm | 2V | 20mA | - | Surface Mount | 620nm | - | - | - | - | 0402 (1006 Metric) | PICOLED | 1.00mm L x 0.60mm W | 0.25mm | |||
38,272 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.05570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | - | - | 104mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 130° | Surface Mount | 592nm | 588nm | - | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm |