LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
C566C-RFS-CT0W0BB2
LED RED CLEAR 5MM OVAL T/H
Cree LED
2,254
In Stock
1 : £0.12000
Bulk
Bulk
Active
Red
Standard
Red
Clear
2640mcd
Oval with Domed Top
5.10mm x 3.70mm
2.1V
20mA
100° x 40°
Through Hole
621nm
-
-
Radial
5mm Oval
-
10.95mm
Screen Master Series Green
LED GREEN CLEAR 5MM OVAL T/H
Cree LED
10,908
In Stock
1 : £0.17000
Cut Tape (CT)
2,500 : £0.17101
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Green
Standard
Green
Clear
5165mcd
Oval with Domed Top
5.10mm x 3.70mm
3.4V
20mA
100° x 40°
Through Hole
527nm
-
-
Radial
5mm Oval
-
10.95mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.