LED Indication - Discrete

Results: 2
Manufacturer
ams-OSRAM USA INC.Würth Elektronik
Series
TOPLED® E1608WL-SMCW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Configuration
-Standard
Millicandela Rating
7.1mcd40mcd
Lens Style
Oval with Flat TopRectangle with Flat Top
Lens Size
1.10mm x 0.70mm1.23mm x 0.60mm
Voltage - Forward (Vf) (Typ)
1.8V2V
Current - Test
2mA20mA
Viewing Angle
120°140°
Package / Case
2-SMD, Flat Leads0603 (1608 Metric)
Supplier Device Package
0603SMD
Size / Dimension
1.40mm L x 0.80mm W1.60mm L x 0.80mm W
Height (Max)
0.70mm0.80mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
150060VS75000
LED GREEN CLEAR 0603 SMD
Würth Elektronik
72,775
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.08018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.10mm x 0.70mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
53,953
In Stock
1 : £0.28000
Cut Tape (CT)
9,000 : £0.05208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Green
-
Colorless
Clear
7.1mcd
Oval with Flat Top
1.23mm x 0.60mm
1.8V
2mA
120°
Surface Mount
570nm
572nm
-
2-SMD, Flat Leads
SMD
1.40mm L x 0.80mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.