LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,867 In Stock | 1 : £0.55000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 1800mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 20mA | 30° | Through Hole | 640nm | 660nm | - | Radial | T-1 3/4 (5mm) | 5.00mm Dia | 9.85mm | ||
18,049 In Stock | 1 : £0.16000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 39mcd | Round with Domed Top | 5mm, T-1 3/4 | 1.9V | 10mA | 30° | Through Hole | 617nm | 627nm | - | Radial | T-1 3/4 | - | 8.60mm | ||
3,101 In Stock | 1 : £0.62000 Bulk | Bulk | Active | Green | Standard | Green | Diffused | 16mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.1V | 10mA | 40° | Through Hole | - | 572nm | - | Radial | T-1 3/4 (5mm) | - | 9.98mm |