LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HSMW-CL25
LED YLW-GRN DIFFUSED 0603 SMD
Broadcom Limited
48,560
In Stock
1 : £0.26000
Cut Tape (CT)
4,000 : £0.08346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
White
Diffused
60mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
145°
Surface Mount
573nm
574nm
-
0603 (1608 Metric)
0603 (1608 Metric)
1.60mm L x 0.80mm W
0.45mm
HSMW-CL25
LED RED DIFFUSED 0603 SMD
Broadcom Limited
37,479
In Stock
1 : £0.26000
Cut Tape (CT)
4,000 : £0.08346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
120mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
145°
Surface Mount
622nm
636nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.55mm
VFHL1111C-4B23C-TR
LED GREEN DIFFUSED 1608 SMD
Stanley Electric Co
23,126
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.06934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
20mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.9V
20mA
140°
Surface Mount
562nm
565nm
-
0603 (1608 Metric)
1608
1.60mm L x 0.80mm W
0.80mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.