LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,328 In Stock | 1 : £0.29000 Bulk | - | Bulk | Active | Green | Standard | Green | Diffused | 3.7mcd | Round with Domed Top | 5.00mm Dia | 1.9V | 2mA | 50° | Through Hole | 569nm | 565nm | - | Radial | - | - | 8.60mm | ||
989 In Stock | 1 : £0.50000 Bulk | - | Bulk | Active | Red | - | Red | Diffused | 895mcd | Round with Domed Top | 10.00mm Dia | 1.95V | 20mA | 30° | Through Hole | 630nm | 650nm | - | Radial | 10mm | 10.00mm Dia | 14.75mm | ||
599 In Stock | 1 : £0.50000 Bulk | - | Bulk | Active | Green | - | Green | Diffused | 98mcd | Round with Domed Top | 10.00mm Dia | 2.1V | 20mA | 30° | Through Hole | 570nm | 574nm | - | Radial | 10mm | 10.00mm Dia | 14.75mm |