LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LTST-C171KRKT
LED RED CLEAR SMD
Lite-On Inc.
231,926
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.03540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
54mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
631nm
639nm
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
0.90mm
SML-H12Y8TT86
SML-H12M8TT86
LED GREEN CLEAR 0805 SMD
Rohm Semiconductor
7,376
In Stock
1 : £0.33000
Cut Tape (CT)
3,000 : £0.10989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
25mcd
Rectangle with Flat Top
1.52mm x 1.25mm
2.2V
20mA
-
Surface Mount
572nm
-
-
0805 (2012 Metric)
2012 (0805)
2.00mm L x 1.25mm W
0.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.