LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
XLUY01D
LED YELLOW DIFFUSED 10MM T/H
SunLED
1,688
In Stock
1 : £0.37000
Bulk
-
Bulk
Active
Yellow
-
Yellow
Diffused
497mcd
Round with Domed Top
10.00mm Dia
2V
20mA
30°
Through Hole
590nm
590nm
-
Radial
10mm
10.00mm Dia
14.75mm
MFG_WP813SURDK
LED RED DIFFUSED 10MM T/H
Kingbright
469
In Stock
1 : £0.39000
Bulk
-
Bulk
Active
Red
-
Red
Diffused
900mcd
Round with Domed Top
10.00mm Dia
1.95V
20mA
30°
Through Hole
630nm
645nm
-
Radial
10mm
10.00mm Dia
14.75mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.