LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
137,705
In Stock
1 : £0.29000
Cut Tape (CT)
3,000 : £0.06135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
10mcd
Rectangle with Flat Top
2.00mm x 1.50mm
2.2V
20mA
160°
Surface Mount
-
565nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
QBLP650-IW
QBLP650-IW
LED WHITE DIFFUSED 1206 SMD
QT Brightek (QTB)
8,294
In Stock
3,000
Factory
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07522
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
Yellow
Diffused
250mcd
Rectangle with Flat Top
2.00mm x 1.60mm
3.3V
20mA
140°
Surface Mount
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
1206 SMD
5988230107F
LED ORANGE CLEAR 1206 SMD
Dialight
4,249
In Stock
1 : £0.36000
Cut Tape (CT)
4,000 : £0.07927
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
Colorless
Clear
110mcd
Rectangle with Flat Top
2.00mm x 1.60mm
2V
20mA
140°
Surface Mount
605nm
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
0.70mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.