LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
10,409
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.05891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
-
6.3mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
560nm
-
-
Automotive
AEC-Q102
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.65mm
57,969
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.10727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Green
Standard
-
-
15mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
561nm
562nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.