LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW-SERIES-1206-PKG
LED GREEN CLEAR 0805 SMD
Würth Elektronik
73,000
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.08770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
450mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
WL-SMCW Series 0805
LED BLUE CLEAR 0805 SMD
Würth Elektronik
53,315
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.08770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
145mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.2V
20mA
140°
Surface Mount
470nm
465nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
WL-SMCW Series 0805
LED GREEN CLEAR 0805 SMD
Würth Elektronik
37,450
In Stock
1 : £0.14000
Cut Tape (CT)
4,000 : £0.08770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
40mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
570nm
572nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.