LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
598 Series 0805 (2012 Metric) 2.00x1.25x0.70
5988170107F
LED GREEN CLEAR 0805 SMD
Dialight
453,887
In Stock
1 : £0.17000
Cut Tape (CT)
4,000 : £0.04969
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
20mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
140°
Surface Mount
566nm
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.80mm
CLVBA-FKA
CLVBA-FKA-CA1D181BB7R3R3
LED RGB DIFFUSED 4PLCC SMD
Cree LED
5,788
In Stock
1 : £0.41000
Cut Tape (CT)
2,000 : £0.30139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
148mcd Red, 295mcd Green, 74mcd Blue
Round with Flat Top
-
1.9V Red, 3V Green, 3V Blue
20mA Red, 20mA Green, 20mA Blue
-
Surface Mount
622nm Red, 530nm Green, 470nm Blue
-
-
4-PLCC
4-PLCC
3.20mm L x 2.80mm W
2.10mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.