LED Indication - Discrete

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C193TBKT-5A
LTST-C193TBKT-5A
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
445,519
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.04737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2.8V
5mA
130°
Surface Mount
470nm
468nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
SML-E12V8WT86
SML-E12M8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
44,528
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.05448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
25mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
572nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.46mm
SML-E12V8WT86
SML-E12P8WT86
LED GREEN DIFFUSED 1608 SMD
Rohm Semiconductor
42,441
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.05448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
6.3mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
560nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.46mm
SML-E12V8WT86
SML-E12U8WT86
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
871
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.05448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
63mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
620nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.46mm
SML-E12V8WT86
SML-E12V8WT86
LED RED DIFFUSED 1608 SMD
Rohm Semiconductor
472
In Stock
1 : £0.28000
Cut Tape (CT)
5,000 : £0.05448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
40mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.2V
20mA
-
Surface Mount
630nm
-
-
0603 (1608 Metric)
1608 (0603)
1.60mm L x 0.80mm W
0.46mm
Showing
of 5

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.