LED Indication - Discrete

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C194KxKT
LTST-C193KSKT-5A
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
80,171
In Stock
1 : £0.16000
Cut Tape (CT)
5,000 : £0.04569
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
26.05mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
5mA
130°
Surface Mount
591nm
591nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.45mm
0402-(1005-Metric)
5988A80107F
LED GREEN 527NM 0402 SMD
Dialight
54,224
In Stock
1 : £0.24000
Cut Tape (CT)
6,000 : £0.07183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
-
330mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.5V
5mA
-
Surface Mount
528nm
-
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.60mm
LTST-C191TGKT
LTST-C191TGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
38,403
In Stock
1 : £0.35000
Cut Tape (CT)
5,000 : £0.10991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
260.5mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.2V
20mA
130°
Surface Mount
525nm
530nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
XZMDK45WT-9
XZMDK45WT-9
LED RED CLR 2PLCC SMD BOTTOM ENT
SunLED
16,280
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.15403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
98mcd
Round with Flat Top
2.40mm Dia
1.95V
20mA
120°
Surface Mount, Bottom Entry
630nm
645nm
-
2-SMD, Z-Bend, Bottom Entry
2-PLCC
3.20mm L x 2.80mm W
2.15mm
Showing
of 4

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.