LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
51,738
In Stock
1 : £0.24000
Cut Tape (CT)
5,000 : £0.07394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Green
Standard
White
Diffused
11.8mcd
Rectangle with Flat Top
1.30mm x 0.80mm
2V
20mA
160°
Surface Mount
560nm
-
-
0603 (1608 Metric)
0603
1.70mm L x 0.80mm W
0.65mm
0605 LED SMD Pkg
LTST-C19HE1WT
LED RGB DIFFUSED CHIP SMD
Lite-On Inc.
127,853
In Stock
1 : £0.32000
Cut Tape (CT)
4,000 : £0.10232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
White
Diffused
112.5mcd Red, 281mcd Green, 104mcd Blue
Rectangle with Flat Top
1.15mm x 1.60mm
2.1V Red, 3.35V Green, 3.35V Blue
20mA Red, 20mA Green, 20mA Blue
130°
Surface Mount
624nm Red, 525nm Green, 470nm Blue
632nm Red, 520nm Green, 468nm Blue
-
0606 (1616 Metric)
Chip LED
1.60mm L x 1.60mm W
0.35mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.