Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,936 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.06973 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Blue | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.40mm x 1.30mm | 3.3V | 20mA | 130° | Surface Mount | 470nm | 468nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.90mm | |||
7,908 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.06475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Red | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.40mm x 1.30mm | 2V | 20mA | 130° | Surface Mount | 631nm | 639nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.90mm | |||
7,780 In Stock | 1 : £0.07000 Cut Tape (CT) 4,000 : £0.06475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Red | - | - | Diffused | 71.5mcd | Rectangle with Flat Top | 1.40mm x 1.30mm | 2V | 20mA | 130° | Surface Mount | 624nm | 632nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.30mm W | 0.90mm |