LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCW Series 0603
LED GREEN CLEAR 0603 SMD
Würth Elektronik
264,744
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.07769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
430mcd
Rectangle with Flat Top
1.10mm x 0.70mm
3.2V
20mA
140°
Surface Mount
520nm
515nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
17,237
In Stock
1 : £0.13000
Cut Tape (CT)
4,000 : £0.12246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Amber
-
-
-
360mcd
Round with Domed Top
0.80mm Dia
2V
-
55°
Surface Mount
589nm
591nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
1.05mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.