LED Indication - Discrete

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C170KGKT, LTST-C170KRKT, LTST-C170KSKT
LTST-C170KGKT
LED GREEN CLEAR SMD
Lite-On Inc.
87,937
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.04137
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
35mcd
Rectangle with Flat Top
1.40mm x 1.25mm
2V
20mA
130°
Surface Mount
571nm
574nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
21,793
In Stock
1 : £0.40000
Cut Tape (CT)
5,000 : £0.08767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
-
-
63mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
633nm
645nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
18,191
In Stock
1 : £0.40000
Cut Tape (CT)
5,000 : £0.08767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
-
-
80mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
589nm
591nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
14,131
In Stock
1 : £0.40000
Cut Tape (CT)
5,000 : £0.08767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
-
-
-
80mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
606nm
610nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
3,438
In Stock
1 : £0.40000
Cut Tape (CT)
5,000 : £0.08767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
-
-
-
7.5mcd
Rectangle with Flat Top
1.60mm x 0.80mm
1.8V
2mA
160°
Surface Mount
588nm
591nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
0
In Stock
Check Lead Time
1 : £0.45000
Cut Tape (CT)
5,000 : £0.10211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
-
-
-
15mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
561nm
572nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
0
In Stock
1 : £0.40000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Red
Standard
-
-
63mcd
Rectangle with Flat Top
1.60mm x 0.80mm
2.1V
20mA
160°
Surface Mount
633nm
645nm
-
Automotive
AEC-Q101
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.65mm
Showing
of 7

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.