LED Indication - Discrete

Results: 3
Series
-HELI2
Configuration
-Standard
Lens Color
ColorlessRed
Lens Transparency
ClearDiffused
Millicandela Rating
550mcd1300mcd4200mcd
Voltage - Forward (Vf) (Typ)
1.8V1.95V
Current - Test
2mA20mA
Viewing Angle
20°30°
Wavelength - Dominant
625nm630nm
Wavelength - Peak
640nm645nm
Height (Max)
8.60mm9.85mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
MFG_WP7113SURCK
WP7113SURCK
LED RED CLEAR T-1 3/4 T/H
Kingbright
38,395
In Stock
1 : £0.24000
Bulk
-
Bulk
Active
Red
-
Colorless
Clear
4200mcd
Round with Domed Top
5mm, T-1 3/4
1.95V
20mA
20°
Through Hole
630nm
645nm
-
Radial
T-1 3/4 (5mm)
5.00mm Dia
9.85mm
MFG_WP7113LSURDK
WP7113SURDK
LED RED DIFFUSED T-1 3/4 T/H
Kingbright
3,128
In Stock
1 : £0.28000
Bulk
-
Bulk
Active
Red
-
Red
Diffused
1300mcd
Round with Domed Top
5mm, T-1 3/4
1.95V
20mA
30°
Through Hole
630nm
645nm
-
Radial
T-1 3/4 (5mm)
5.00mm Dia
9.85mm
WP7113Lxxxxxxx
WP7113LSECK/J3
LED RED CLEAR T-1 3/4 T/H
Kingbright
61,752
In Stock
1 : £0.50000
Bulk
Bulk
Active
Red
Standard
Colorless
Clear
550mcd
Round with Domed Top
5mm, T-1 3/4
1.8V
2mA
20°
Through Hole
625nm
640nm
-
Radial
T-1 3/4 (5mm)
5.00mm Dia
8.60mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.