LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WP7113
LED GREEN CLEAR T-1 3/4 T/H
Kingbright
86,285
In Stock
1 : £0.19000
Bulk
-
Bulk
Active
Green
Standard
Colorless
Clear
240mcd
Round with Domed Top
5mm, T-1 3/4
2.2V
20mA
20°
Through Hole
568nm
565nm
-
Radial
T-1 3/4
5.00mm Dia
8.60mm
WP7113QBC/D
LED BLUE CLEAR T-1 3/4 T/H
Kingbright
4,401
In Stock
1 : £0.31000
Bulk
-
Bulk
Active
Blue
Standard
Colorless
Clear
2700mcd
Round with Domed Top
5mm, T-1 3/4
3.3V
20mA
16°
Through Hole
465nm
460nm
-
Radial
T-1 3/4
5.00mm Dia
8.60mm
WP7113Lxxxxxxx
LED RED CLEAR T-1 3/4 T/H
Kingbright
48,527
In Stock
1 : £0.40000
Bulk
Bulk
Active
Red
Standard
Colorless
Clear
550mcd
Round with Domed Top
5mm, T-1 3/4
1.8V
2mA
20°
Through Hole
625nm
640nm
-
Radial
T-1 3/4 (5mm)
5.00mm Dia
8.60mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.