LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,660 In Stock | 1 : £0.22000 Cut Tape (CT) 6,000 : £0.11779 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 570nm | 572nm | - | 0402 (1005 Metric) | 0402 (1005 Metric) | 1.00mm L x 0.50mm W | 0.50mm | |||
7,423 In Stock | 1 : £0.48000 Cut Tape (CT) 4,000 : £0.11492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 185mcd | Rectangle with Flat Top | 1.00mm x 0.33mm | 2.85V | 5mA | 110°, 155° | Surface Mount, Right Angle | 532nm | 525nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.55mm W | 0.35mm | |||
7,881 In Stock | 1 : £0.57000 Cut Tape (CT) 3,000 : £0.18054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 28mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 20mA | 120° | Surface Mount | 573nm | 575nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.55mm | ||
0 In Stock Check Lead Time | Active | Active | Blue | - | - | Clear | 71.5mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 3.3V | 20mA | 120°, 128° | Surface Mount | 470nm | 468nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm |