LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APTD3216 SERIES
APTD3216LSURCK
LED RED CLEAR 2SMD
Kingbright
15,822
In Stock
1 : £0.35000
Cut Tape (CT)
2,000 : £0.08200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
150mcd
Round with Domed Top
1.60mm Dia
1.75V
2mA
40°
Surface Mount
630nm
645nm
-
1206 (3216 Metric)
2-SMD
3.20mm L x 1.60mm W
1.90mm
57,259
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.05187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Red, Green, Blue (RGB)
Common Anode
-
-
78mcd Red, 106mcd Green, 24mcd Blue
Square with Flat Top
1.00mm
1.9V Red, 2.9V Green, 2.9V Blue
5mA Red, 5mA Green, 5mA Blue
-
Surface Mount
-
-
-
0404 (1010 Metric)
0404
1.00mm L x 1.00mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.