LED Indication - Discrete

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0805 Thin Type
VFHR1112H-3BY2A-TR
LED RED DIFFUSED 2125 SMD
Stanley Electric Co
7,723
In Stock
1 : £0.32000
Cut Tape (CT)
4,000 : £0.06798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
91mcd
Rectangle with Flat Top
1.20mm x 1.25mm
1.9V
20mA
140°
Surface Mount
626nm
635nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
VFHL1112H-4B13C-TR
VFHL1112H-4B13C-TR
LED GREEN DIFFUSED 2125 SMD
Stanley Electric Co
10,167
In Stock
1 : £0.34000
Cut Tape (CT)
4,000 : £0.07198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
White
Diffused
16mcd
Rectangle with Flat Top
1.20mm x 1.25mm
1.9V
20mA
140°
Surface Mount
562nm
565nm
-
0805 (2012 Metric)
2125
2.00mm L x 1.25mm W
0.90mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.