LED Indication - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,493 In Stock | 1 : £0.47000 Bulk | - | Bulk | Active | Green, Red | Bidirectional | White | Diffused | 5mcd Green, 3.8mcd Red | Rectangle with Flat Top | 5.00mm x 2.00mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 110° | Through Hole | 568nm Green, 617nm Red | 565nm Green, 627nm Red | - | Radial | Bi-color Rectangular | - | 7.00mm | ||
845 In Stock | 1 : £0.92000 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Common Cathode | White | Diffused | 550mcd Red, 250mcd Green, 700mcd Blue | Round with Domed Top | 10.00mm Dia | 2V Red, 3.2V Green, 3.1V Blue | 20mA Red, 20mA Green, 20mA Blue | - | Through Hole | 623nm Red, 518nm Green, 466nm Blue | 625nm Red, 520nm Green, 468nm Blue | - | Radial - 4 Leads | - | - | 13.20mm |