LED Indication - Discrete

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
APT1608SGC
APT1608YC
LED YELLOW CLEAR CHIP SMD
Kingbright
89,656
In Stock
1 : £0.17000
Cut Tape (CT)
2,000 : £0.04761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
8mcd
Rectangle with Flat Top
1.20mm x 0.80mm
2.1V
20mA
150°
Surface Mount
588nm
590nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.75mm
HS SERIES
HSMD-C190
LED ORANGE DIFFUSED CHIP SMD
Broadcom Limited
29,169
In Stock
1 : £0.24000
Cut Tape (CT)
4,000 : £0.07325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Orange
Standard
White
Diffused
8mcd
Rectangle with Flat Top
1.00mm x 1.60mm
2.2V
20mA
170°
Surface Mount
604nm
605nm
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.80mm
9,889
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.08472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
43mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
120°
Surface Mount
639nm
650nm
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.