104mcd LED Indication - Discrete

Results: 35
Stocking Options
Environmental Options
Media
Exclude
35Results
Applied FiltersRemove All

Showing
of 35
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Grade
Qualification
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
8,243
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.02977
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Red
Standard
White
Diffused
104mcd
Rectangle with Flat Top
1.00mm x 0.80mm
2V
20mA
160°
Surface Mount
633nm
645nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.80mm
LTST-C191TGKT
LTST-C191KSKT
LED YELLOW CLEAR SMD
Lite-On Inc.
371,922
In Stock
1 : £0.11000
Cut Tape (CT)
5,000 : £0.03277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.65mm
121,564
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.03262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
104mcd
Rectangle with Flat Top
1.30mm x 1.25mm
2V
20mA
160°
Surface Mount
633nm
645nm
-
-
-
0805 (2012 Metric)
0805
2.00mm L x 1.25mm W
0.90mm
LTST-C190KGKT, LTST-C190KGKT, LTST-C190KSKT, LTST-C190KYKT
LTST-C190KSKT
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
120,709
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.03181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTW-C194TS5
LTST-C194TBKT
LED BLUE CLEAR SMD
Lite-On Inc.
71,880
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.04870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.15mm x 0.80mm
3.3V
20mA
130°
Surface Mount
468nm
468nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.45mm
LTST-C171TBKT, LTST-C171KRKT, LTST-C171KGKT
LTST-C171TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
23,213
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.05455
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
0805 (2012 Metric)
Chip LED
2.00mm L x 1.25mm W
0.90mm
LTST-C191TGKT
LTST-C191TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
119,374
In Stock
1 : £0.18000
Cut Tape (CT)
5,000 : £0.05382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.65mm
LTST-C190TBKT, LTST-C190KFKT, LTST-C190KAKT
LTST-C190TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
74,052
In Stock
1 : £0.19000
Cut Tape (CT)
4,000 : £0.05702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.90mm
LTST-C230 SERIES
LTST-C230TBKT
LED BLUE CLEAR CHIP SMD BOT ENT
Lite-On Inc.
158,265
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.06279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.50mm x 1.60mm
3.3V
20mA
130°
Surface Mount, Bottom Entry
470nm
468nm
-
-
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
LTST-C150TBKT, LTST-C150KGKT, LTST-C150KAKT
LTST-C150TBKT
LED BLUE CLEAR 1206 SMD
Lite-On Inc.
89,074
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.06074
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
2.06mm x 1.60mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
19,653
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.06560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
-
-
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
1.00mm
LTST-C170TBKT, LTST-C170KAKT, LTST-C170KFKT
LTST-C170TBKT
LED BLUE CLEAR SMD
Lite-On Inc.
23,343
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.06674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.40mm x 1.25mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
0805 (2012 Metric)
-
2.00mm L x 1.25mm W
1.10mm
LTST-C194KxKT
LTST-C194KSKT
LED YELLOW CLEAR SMD
Lite-On Inc.
38,052
In Stock
1 : £0.15000
Cut Tape (CT)
5,000 : £0.04364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.15mm x 0.80mm
2V
20mA
130°
Surface Mount
592nm
588nm
-
-
-
0603 (1608 Metric)
-
1.60mm L x 0.80mm W
0.45mm
24,140
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.05141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
-
-
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
1.00mm
LTST-C21KGKT
LTST-C21KGKT
LED GREEN CLEAR CHIP SMD
Lite-On Inc.
22,070
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.05441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
104mcd
Round with Flat Top
-
2.1V
20mA
70°
Surface Mount
572nm
574nm
-
-
-
1206 (3216 Metric)
Chip LED
3.20mm L x 1.60mm W
1.10mm
LTST-S220 SERIES
LTST-S220TBKT
LED BLUE CLEAR SMD R/A
Lite-On Inc.
17,730
In Stock
1 : £0.17000
Cut Tape (CT)
4,000 : £0.05298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Domed Top
1.70mm x 0.60mm
3.3V
20mA
130°
Surface Mount, Right Angle
470nm
468nm
-
-
-
2-SMD, No Lead Exposed Pad
SMD
2.10mm L x 1.00mm W
0.60mm
20,492
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.05662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
-
-
104mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
130°
Surface Mount
592nm
588nm
-
-
-
0402 (1005 Metric)
0402
1.00mm L x 0.50mm W
0.55mm
QBLP601-R5-2897
QBLP601-Y5-2897
0603 LED YELLOW 590NM, CLEAR LEN
QT Brightek (QTB)
3,237
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.05500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
1.9V
5mA
140°
Surface Mount
590nm
592nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.70mm
LTST-S270TBKT, LTST-S270KFKT, LTST-S270KGKT
LTST-S270TBKT
LED BLUE CLEAR CHIP SMD R/A
Lite-On Inc.
23,730
In Stock
1 : £0.19000
Cut Tape (CT)
4,000 : £0.05702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.20mm x 0.60mm
3.3V
20mA
130°
Surface Mount, Right Angle
470nm
468nm
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 1.15mm W
0.60mm
LTST-C281KGKT
LTST-C281TBKT
LED BLUE CLEAR CHIP SMD
Lite-On Inc.
2,274
In Stock
1 : £0.20000
Cut Tape (CT)
5,000 : £0.06171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
1.00mm x 0.50mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.45mm
LTST-S321
LTST-S321TBKT
LED BLUE CLEAR 1208 SMD R/A
Lite-On Inc.
13,383
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.06674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Independent
Colorless
Clear
104mcd
Rectangle with Domed Top
2.00mm x 1.00mm
3.3V
20mA
130°
Surface Mount, Right Angle
470nm
468nm
-
-
-
2-SMD, No Lead
1208
3.00mm L x 2.00mm W
1.00mm
8,031
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.07818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
-
-
104mcd
Rectangle with Flat Top
1.10mm x 0.80mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
-
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
1.00mm
microLED, Clear, Round w/Flat Top, 1206 Pkg
5976501607F
LED YELLOW/GREEN CLEAR 1206 SMD
Dialight
4,168
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.21428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow-Green
Standard
Colorless
Clear
104mcd
Round with Flat Top
1.60mm Dia
2.1V
20mA
70°
Surface Mount, Bottom Entry
572nm
574nm
-
-
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
LED YELLOW CLEAR CHIP SMD
LTST-C281KSKT
LED YELLOW CLEAR CHIP SMD
Lite-On Inc.
1,073
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.05070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
104mcd
Rectangle with Flat Top
0.50mm x 1.00mm
2V
20mA
130°
Surface Mount
592nm
588nm
-
-
-
0402 (1005 Metric)
Chip LED
1.00mm L x 0.50mm W
0.35mm
LED CLEAR 1206
LTST-S110TBKT
LED BLUE CLEAR SMD R/A
Lite-On Inc.
9,577
In Stock
1 : £0.20000
Cut Tape (CT)
3,000 : £0.06471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
104mcd
Rectangle with Domed Top
2.00mm x 1.00mm
3.3V
20mA
130°
Surface Mount, Right Angle
470nm
468nm
-
-
-
2-SMD, No Lead Exposed Pad
SMD
3.20mm L x 1.50mm W
1.00mm
Showing
of 35

104mcd LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.