0402 (1005 Metric) LED Indication - Discrete

Results: 19
Stocking Options
Environmental Options
Media
Exclude
19Results
Applied FiltersRemove All

Showing
of 19
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
WL-SMCC Series
LED GREEN CLEAR 0402 SMD
Würth Elektronik
26,431
In Stock
1 : £0.24000
Cut Tape (CT)
6,000 : £0.10953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
800mcd
Rectangle with Flat Top
1.00mm x 0.50mm
3.2V
20mA
120°
Surface Mount
525nm
515nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.50mm
WL-SMCC Series
LED BLUE CLEAR 0402 SMD
Würth Elektronik
22,532
In Stock
1 : £0.24000
Cut Tape (CT)
6,000 : £0.10953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
Standard
Colorless
Clear
150mcd
Rectangle with Flat Top
1.00mm x 0.50mm
3.2V
20mA
120°
Surface Mount
470nm
465nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.50mm
150040xS732x0
LED RED CLEAR 0402 SMD
Würth Elektronik
19,783
In Stock
1 : £0.24000
Cut Tape (CT)
6,000 : £0.10953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
Colorless
Clear
100mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
120°
Surface Mount
625nm
630nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.50mm
150040xS732x0
LED GREEN CLEAR 0402 SMD
Würth Elektronik
10,244
In Stock
1 : £0.24000
Cut Tape (CT)
6,000 : £0.10953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
50mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
120°
Surface Mount
570nm
572nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.50mm
72,258
In Stock
1 : £0.87000
Cut Tape (CT)
2,000 : £0.34367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
110mcd
Rectangle with Flat Top
0.80mm x 0.50mm
3.5V
20mA
120°
Surface Mount
-
525nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.55mm W
0.70mm
150040xS732x0
LED YELLOW CLEAR 0402 SMD
Würth Elektronik
3,865
In Stock
1 : £0.24000
Cut Tape (CT)
6,000 : £0.10953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
120°
Surface Mount
590nm
595nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.50mm
CTL0402FGR1T-L
LED RED CLEAR 0402 SMD
Venkel
95,880
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Red
Standard
Colorless
Clear
112.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
130°
Surface Mount
624nm
632nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.60mm
CTL0402FGR1T-L
LED YELLOW CLEAR 0402 SMD
Venkel
38,900
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Yellow
Standard
Colorless
Clear
71.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
130°
Surface Mount
589nm
591nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.35mm
CTL0402FGR1T-L
LED GREEN CLEAR 0402 SMD
Venkel
157,830
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Green
Standard
Colorless
Clear
500mcd
Rectangle with Flat Top
1.00mm x 0.50mm
3.3V
20mA
130°
Surface Mount
525nm
520nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.35mm
CTL0402FGR1T-L
LED RED CLEAR 0402 SMD
Venkel
20,980
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Red
Standard
Colorless
Clear
71.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2V
20mA
130°
Surface Mount
624nm
632nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.35mm
CTL0402FBL1T-L-CT
LED YLW-GRN CLEAR 0402 SMD
Venkel
3,410
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Yellow-Green
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.1V
20mA
130°
Surface Mount
571nm
573nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.60mm
CTL0402FBL1T-L-CT
LED RED CLEAR 0402 SMD
Venkel
95,880
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Red
Standard
Colorless
Clear
112.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.0V
20mA
130°
Surface Mount
624nm
632nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.60mm
CTL0402FBL1T-L-CT
LED YELLOW CLEAR 0402 SMD
Venkel
38,900
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Yellow
Standard
Colorless
Clear
71.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.0V
20mA
130°
Surface Mount
589nm
591nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.35mm
CTL0402FBL1T-L-CT
LED GREEN CLEAR 0402 SMD
Venkel
157,830
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Green
Standard
Colorless
Clear
500mcd
Rectangle with Flat Top
1.00mm x 0.50mm
3.3V
20mA
130°
Surface Mount
525nm
520nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.35mm
CTL0402FBL1T-L-CT
LED RED CLEAR 0402 SMD
Venkel
20,980
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Red
Standard
Colorless
Clear
71.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.0V
20mA
130°
Surface Mount
624nm
632nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.35mm
CTL0402FBL1T-L
LED BLUE CLEAR 0402 SMD
Venkel
0
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Blue
Standard
Colorless
Clear
112.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.35mm
CTL0402FBL1T-L
LED GRN-YLW CLEAR 0402 SMD
Venkel
0
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
Green-Yellow
Standard
Colorless
Clear
45mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.1V
20mA
130°
Surface Mount
571nm
573nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.60mm
CTL0402FGR1T-L
LED WHITE DIFFUSED 0402 SMD
Venkel
0
Marketplace
Unavailable
Unavailable in your selected currency
Tape & Reel (TR)
Active
White
Standard
Yellow
Diffused
140mcd
Rectangle with Flat Top
1.00mm x 0.50mm
2.8V
20mA
130°
Surface Mount
-
-
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.35mm
CTL0402FBL1T-L-CT
LED BLUE CLEAR 0402 SMD
Venkel
0
Marketplace
Unavailable
Unavailable in your selected currency
Strip
Active
Blue
Standard
Colorless
Clear
112.5mcd
Rectangle with Flat Top
1.00mm x 0.50mm
3.3V
20mA
130°
Surface Mount
470nm
468nm
-
0402 (1005 Metric)
0402 (1005 Metric)
1.00mm L x 0.50mm W
0.35mm
Showing
of 19

0402 (1005 Metric) LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.