LED Emitters - Infrared, UV, Visible

Results: 2
Wavelength
850nm940nm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
SFH4750
SFH 4750
EMITTER IR 850NM 1A STAR
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tray
Obsolete
Infrared (IR)
1A
630mW/sr @ 1A
850nm
12V
70°
Top View
-40°C ~ 100°C (TA)
Surface Mount
Star Array
SFH4751
SFH 4751
EMITTER IR 940NM 1A STAR
ams-OSRAM USA INC.
0
In Stock
Obsolete
Tray
Obsolete
Infrared (IR)
1A
630mW/sr @ 1A
940nm
12V
70°
Top View
-40°C ~ 100°C (TA)
Surface Mount
Star Array
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.