LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,000 Marketplace | 3,000 : £0.03675 Tape & Reel (TR) | Tape & Reel (TR) | Active | Infrared (IR) | 35mA | 2mW/sr @ 35mA | 854nm (850nm ~ 858nm) | 1.5V | 120° | Top View | -20°C ~ 85°C | - | - | Surface Mount | 1206 (3216 Metric) | |||
60,000 Marketplace | 3,000 : £0.04364 Tape & Reel (TR) | Tape & Reel (TR) | Active | Infrared (IR) | 30mA | 2mW/sr @ 30mA | 940nm | 1.25V | 120° | Top View | -20°C ~ 85°C | - | - | Surface Mount | 1206 (3216 Metric) | |||
60,000 Marketplace | 3,000 : £0.04593 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | - | 880nm | - | - | Top View | -25°C ~ 85°C | - | - | Surface Mount | 1206 (3216 Metric) | |||
40,000 Marketplace | 2,000 : £0.05971 Tape & Reel (TR) | Tape & Reel (TR) | Active | Infrared (IR) | 35mA | 2mW/sr @ 35mA | 940nm | 1.2V | 30° | Top View | -20°C ~ 85°C | - | - | Surface Mount | 1206 (3216 Metric) | |||
40,000 Marketplace | 2,000 : £0.06890 Tape & Reel (TR) | Tape & Reel (TR) | Active | Infrared (IR) | 35mA | 15mW/sr @ 35mA | 850nm | 1.4V | 30° | Top View | -20°C ~ 85°C | - | - | Surface Mount | 1206 (3216 Metric) |