LED Emitters - Infrared, UV, Visible

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
SFH 42(4,5)0-Z
SFH 4250-Z
EMITTER IR 860NM 100MA 4PLCC
ams-OSRAM USA INC.
9,042
In Stock
1 : £0.85000
Cut Tape (CT)
2,000 : £0.24964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
11.2mW/sr @ 100mA
860nm
1.5V
120°
Top View
-40°C ~ 100°C (TA)
Surface Mount
4-PLCC
SFH 4250S
SFH 4250S
EMITTER IR 860NM 100MA PLCC
ams-OSRAM USA INC.
21,116
In Stock
1 : £0.99000
Cut Tape (CT)
2,000 : £0.30485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Infrared (IR)
100mA
18mW/sr @ 100mA
860nm
3.1V
120°
Top View
-40°C ~ 100°C (TA)
Surface Mount
4-PLCC
Showing
of 2

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.