LED Emitters - Infrared, UV, Visible
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,754 In Stock | 1 : £0.99000 Bulk | - | Bulk | Active | Ultraviolet (UV) | 30mA | - | 405nm | 3V | 60° | Top View | -20°C ~ 80°C (TA) | - | - | Through Hole | Radial | ||
103 In Stock | 1 : £2.10000 Bulk | Bulk | Active | Infrared (IR) | 50mA | - | 770nm | 1.55V | 24° | Top View | -20°C ~ 85°C (TA) | - | - | Through Hole | Radial | |||
143 In Stock | 1 : £2.36000 Bulk | Bulk | Active | Visible | 50mA | - | 680nm | 1.8V | 70° | Top View | -20°C ~ 80°C (TA) | - | - | Through Hole | Radial | |||
376 In Stock | 1 : £3.66000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 950nm | 1.3V | 120° | Top View | -20°C ~ 85°C (TA) | - | - | Through Hole | Radial | ||
65 In Stock | 1 : £5.75000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 40mW/sr @ 100mA | 900nm | 1.4V | 40° | Top View | -20°C ~ 80°C (TA) | - | - | Through Hole | Radial | ||
60 In Stock | 1 : £5.75000 Bulk | - | Bulk | Active | Infrared (IR) | 150mA | - | 850nm | 1.4V | 40° | Top View | -20°C ~ 80°C (TA) | - | - | Through Hole | Radial | ||
600 In Stock | 1 : £0.90000 Cut Tape (CT) 500 : £0.40302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Infrared (IR) | 30mA | 5.6mW/sr @ 30mA | 810nm (800nm ~ 820nm) | 1.55V | 40° | Top View | -40°C ~ 85°C | - | - | Surface Mount | 1206 (3216 Metric) | |||
0 In Stock Check Lead Time | 1 : £5.75000 Bulk | - | Bulk | Active | Infrared (IR) | 50mA | 40mW/sr @ 50mA | 720nm | 2V | 40° | Top View | -20°C ~ 80°C (TA) | - | - | Through Hole | Radial | ||
10 In Stock | 1 : £4.68000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | - | 950nm | 1.3V | 20° | - | -20°C ~ 85°C (TA) | - | - | Through Hole | Radial |