LED Emitters - Infrared, UV, Visible

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Current - DC Forward (If) (Max)
Radiant Intensity (Ie) Min @ If
Wavelength
Voltage - Forward (Vf) (Typ)
Viewing Angle
Orientation
Operating Temperature
Mounting Type
Package / Case
QED233,QED234
EMITTER IR 940NM 100MA RADIAL
onsemi
15,537
In Stock
177,500
Factory
1 : £0.37000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
27mW/sr @ 100mA
940nm
1.6V (Max)
40°
Top View
-40°C ~ 100°C (TA)
Through Hole
Radial, 5mm Dia (T 1 3/4)
INL-xAPT30
THROUGH HOLE / STANDARD 3MM T1
Inolux
4,806
In Stock
1 : £0.19000
Bag
-
Bag
Active
Infrared (IR)
100mA
6mW/sr @ 20mA
940nm
1.2V
15°
Top View
-40°C ~ 80°C
Through Hole
Radial
WP710A10F3C
EMITTER IR 940NM 50MA RADIAL
Kingbright
4,350
In Stock
1 : £0.31000
Bulk
-
Bulk
Active
Infrared (IR)
50mA
10mW/sr @ 50mA
940nm
1.2V
34°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial
VSLB3948
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
3,575
In Stock
1 : £0.46000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
32mW/sr @ 100mA
940nm
1.42V
44°
Top View
-25°C ~ 85°C (TA)
Through Hole
Radial
TSAL4400
EMITTER IR 940NM 100MA RADIAL
Vishay Semiconductor Opto Division
0
In Stock
Check Lead Time
1 : £0.34000
Bulk
-
Bulk
Active
Infrared (IR)
100mA
16mW/sr @ 100mA
940nm
1.35V
50°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial, 3mm Dia (T-1)
IR204
EMITTER IR 940NM 100MA RADIAL
Everlight Electronics Co Ltd
0
In Stock
Check Lead Time
3,000 : £0.07795
Bulk
-
Bulk
Active
Infrared (IR)
100mA
4mW/sr @ 20mA
940nm
1.2V
35°
Top View
-40°C ~ 85°C (TA)
Through Hole
Radial
Showing
of 6

LED Emitters - Infrared, UV, Visible


LED Emitters are semiconductor devices that emit light when current flows through it. This category includes Infrared (IR), Ultraviolet (UV), and Visible. Infrared (electromagnetic radiation) is invisible to the human eye with wavelengths from around 700-800 nanometers (nm) to 1 millimeter (mm). IR is commonly used in heat sensors, thermal imaging, and more. Ultraviolet rays are invisible to the human eye, ranging from around 200 nm to 400 nm. UV is commonly used for curing resin, killing bacteria, and more. Visible emitters exist in the wavelength range from around 400 nm to 700-800 nm. This category can be sorted by type, forward current, wavelength, viewing angle, forward voltage, operating temperature, and more.