LED Drivers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
66 LGA 05-08-1810
LTM8040EV#PBF
LED DRIVER CC BUCK 2.5-13V 1A
Analog Devices Inc.
112
In Stock
1 : £14.28000
Tray
Tray
Active
Constant Current
Buck
1
3.5V
36V
2.5 ~ 13V
1A
13 W
Analog, PWM
Remote On/Off, OTP, SCP, UVLO
0°C ~ 125°C
-
Surface Mount
66-LGA
0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm)
-
77-LGA; 05-08-1859
LTM8042EV#PBF
LED DRIVER CC BUCK-BST 2-32V 1A
Analog Devices Inc.
89
In Stock
1 : £16.17000
Tray
Tray
Active
Constant Current
Boost, Buck, Buck-Boost
1
3V
30V
2 ~ 32V
1A
32 W
Analog, PWM
Remote On/Off, OTP, SCP
-40°C ~ 125°C
-
Surface Mount
77-BLGA
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
-
77-LGA; 05-08-1859
LTM8042IV#PBF
LED DRIVER CC BUCK-BST 2-32V 1A
Analog Devices Inc.
177
In Stock
1 : £17.03000
Tray
Tray
Active
Constant Current
Boost, Buck, Buck-Boost
1
3V
30V
2 ~ 32V
1A
32 W
Analog, PWM
Remote On/Off, OTP, SCP
-40°C ~ 125°C
-
Surface Mount
77-BLGA
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
-
66 LGA 05-08-1810
LTM8040IV#PBF
LED DRIVER CC BUCK 2.5-13V 1A
Analog Devices Inc.
338
In Stock
1 : £15.36000
Tray
Tray
Active
Constant Current
Buck
1
3.5V
36V
2.5 ~ 13V
1A
13 W
Analog, PWM
Remote On/Off, OTP, SCP, UVLO
-40°C ~ 125°C
-
Surface Mount
66-LGA
0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm)
-
77-LGA; 05-08-1859
LTM8042IV-1#PBF
LED DVR CC BUCK-BST 2-32V 350MA
Analog Devices Inc.
148
In Stock
Active
Tray
Active
Constant Current
Boost, Buck, Buck-Boost
1
3V
30V
2 ~ 32V
350mA
11 W
Analog, PWM
Remote On/Off, OTP, SCP
-40°C ~ 125°C
-
Surface Mount
77-BLGA
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
-
77-LGA; 05-08-1859
LTM8042EV-1#PBF
LED DVR CC BUCK-BST 2-32V 350MA
Analog Devices Inc.
147
In Stock
1 : £16.17000
Tray
Tray
Active
Constant Current
Boost, Buck, Buck-Boost
1
3V
30V
2 ~ 32V
350mA
11 W
Analog, PWM
Remote On/Off, OTP, SCP
-40°C ~ 125°C
-
Surface Mount
77-BLGA
0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm)
-
Showing
of 6

LED Drivers


An LED Driver is a device designed to provide a steady flow of electrical charge (current) despite variances in the electrical potential (electro-motive force [EMF], voltage).