LED Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24-HTSSOP
TPS929120QPWPRQ1
IC LED DRIVER RGLTR PWM 24HTSSOP
Texas Instruments
2,185
In Stock
1 : £2.82000
Cut Tape (CT)
2,000 : £1.52877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck), Step-Up (Boost)
Yes
12
4.5V
40V
4.75V ~ 5.25V
-
10kHz ~ 2MHz
PWM
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
BQ24090DGQT
TPS92513DGQT
IC LED DRVR RGLTR PWM 10HVSSOP
Texas Instruments
8,964
In Stock
1 : £1.50000
Cut Tape (CT)
250 : £0.68432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
1
4.5V
42V
45V
1.5A
100kHz ~ 2MHz
Analog, PWM
Lighting
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
10-HVSSOP
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.