LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 56 : £9.93054 Tray | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 10 ~ 28.8V | 350mA | 10 W | - | OTP | - | -20°C ~ 60°C | - | - | 3.94" L x 0.67" W x 0.63" H (100.0mm x 17.0mm x 16.0mm) | - | |||
0 In Stock | 20 : £40.00750 Tray | Tray | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 80VAC | 264VAC | 60 ~ 91.2V | 300mA | 27 W | Analog | - | - | -20°C ~ 65°C | - | Connector | 5.12" L x 2.56" W x 0.76" H (130.0mm x 65.0mm x 19.2mm) | - |