LED Drivers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LPV-60
LED DRIVER CV AC/DC 24V 2.5A
MEAN WELL USA Inc.
2,805
In Stock
1 : £10.77000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
24V
2.5A
60 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 70°C
86%
Wire Leads
6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm)
CB, CE, cURus
LPV-60
LED DRIVER CV AC/DC 5V 8A
MEAN WELL USA Inc.
23
In Stock
1 : £10.77000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
5V
8A
40 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 70°C
76%
Wire Leads
6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm)
CB, CE
LPV-60
LED DRIVER CV AC/DC 36V 1.67A
MEAN WELL USA Inc.
1,208
In Stock
1 : £10.77000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
36V
1.67A
60 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 70°C
86%
Wire Leads
6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm)
CB, CE, cURus
LPV-60
LED DRIVER CV AC/DC 48V 1.25A
MEAN WELL USA Inc.
264
In Stock
1 : £10.77000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
48V
1.25A
60 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 70°C
86%
Wire Leads
6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm)
CB, CE, UR
LPV-60
LED DRIVER CV AC/DC 15V 4A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £10.77000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
15V
4A
60 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 70°C
83%
Wire Leads
6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm)
CB, CE, cURus
LPV-60
LED DRIVER CV AC/DC 12V 5A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £10.77000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
12V
5A
60 W
3 kV
-
OCP, OVP, SCP
IP67
-30°C ~ 70°C
83%
Wire Leads
6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm)
CB, CE, cURus
Showing
of 6

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.