LED Drivers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
APV-25-xx
LED DRIVER CV AC/DC 24V 1.05A
MEAN WELL USA Inc.
477
In Stock
1 : £7.93000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
24V
1.05A
25 W
3 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
83%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
CE, cURus
APV-25-xx
LED DRIVER CV AC/DC 12V 2.1A
MEAN WELL USA Inc.
75
In Stock
1 : £7.93000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
12V
2.1A
25 W
3 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
82%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
CE, cURus
APV-25-xx
LED DRIVER CV AC/DC 5V 3.5A
MEAN WELL USA Inc.
13
In Stock
1 : £7.93000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
5V
3.5A
18 W
3 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
75.5%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
CE, cURus
APV-25-xx
LED DRIVER CV AC/DC 36V 700MA
MEAN WELL USA Inc.
12
In Stock
1 : £7.93000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
36V
700mA
25 W
3 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
84%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
CE, cURus
APV-25-xx
LED DRIVER CV AC/DC 15V 1.68A
MEAN WELL USA Inc.
9
In Stock
1 : £7.93000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
15V
1.68A
25 W
3 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
83%
Wire Leads
3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)
CE, cURus
Showing
of 5

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.