LED Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
APV-12-xx
LED DRIVER CV AC/DC 24V 500MA
MEAN WELL USA Inc.
363
In Stock
1 : £4.71000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
24V
500mA
12 W
3.75 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
84%
Wire Leads
3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm)
CB, CCC, CE, cURus, ENEC
APV-12-xx
LED DRIVER CV AC/DC 12V 1A
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : £4.71000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
12V
1A
12 W
3.75 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
82%
Wire Leads
3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm)
CB, CCC, CE, cURus, ENEC
APV-12-xx
LED DRIVER CV AC/DC 5V 2A
MEAN WELL USA Inc.
51
In Stock
1 : £4.71000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
5V
2A
10 W
3.75 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
76%
Wire Leads
3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm)
CB, CCC, CE, cURus, ENEC
APV-12-xx
LED DRIVER CV AC/DC 15V 800MA
MEAN WELL USA Inc.
39
In Stock
1 : £4.71000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
15V
800mA
12 W
3.75 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
82%
Wire Leads
3.03" L x 1.57" W x 1.14" H (77.0mm x 40.0mm x 29.0mm)
CB, CCC, CE, cURus, ENEC
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.