LED Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
APV-8-xx
LED DRIVER CV AC/DC 12V 670MA
MEAN WELL USA Inc.
868
In Stock
1 : £3.78000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
12V
670mA
8 W
3.75 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
80%
Wire Leads
2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)
CCC, CE, cURus
APV-8-xx
LED DRIVER CV AC/DC 24V 340MA
MEAN WELL USA Inc.
751
In Stock
1 : £3.78000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
24V
340mA
8 W
3.75 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
81%
Wire Leads
2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)
CCC, CE, cURus
APV-8-xx
LED DRIVER CV AC/DC 5V 1.4A
MEAN WELL USA Inc.
186
In Stock
1 : £3.78000
Box
Box
Active
Not Verified
Constant Voltage
AC DC Converter
1
90VAC
264VAC
5V
1.4A
7 W
3.75 kV
-
OCP, OVP, SCP
IP42
-30°C ~ 70°C
74%
Wire Leads
2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm)
CCC, CE, cURus
Showing
of 3

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.